The MAX4542ESA-T is a dual multiplexer/demultiplexer IC with a supply voltage range of 2.7V to 12V and a nominal supply voltage of 5V. It operates over an industrial temperature range of -40°C to 85°C. The device is available in a SOP-8 package with a width of 3.9mm and a length of 4.9mm. It has 8 terminals and 2 functions, and is suitable for use in a variety of applications.
Sign in to ask questions about the Maxim MAX4542ESA-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX4542ESA-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 12 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Number of Channels | 1 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX4542ESA-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.