
The MAX4547CSE+T is a dual supply SPDT switch from Maxim, operating at frequencies up to 300 MHz. It can handle a maximum supply voltage of 12V and a maximum power dissipation of 696mW. The device is packaged in SOIC and is designed for surface mount applications. The MAX4547CSE+T is RoHS compliant and has an operating temperature range of 0°C to 70°C.
Maxim MAX4547CSE+T technical specifications.
| Package/Case | SOIC |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 2.7V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 696mW |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| On-State Resistance | 20R |
| Operating Frequency | 300 MHz |
| Operating Supply Current | 1uA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 50nA |
| Supply Type | Single, Dual |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX4547CSE+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.