Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Maxim MAX4548EAX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX4548EAX technical specifications.
| Package/Case | SSOP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Operating Supply Current | 6uA |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Type | Single |
| RoHS | Not CompliantNo |
Download the complete datasheet for Maxim MAX4548EAX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.