Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Maxim MAX4549EAX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX4549EAX technical specifications.
| Bandwidth | 250MHz |
| Package/Case | SSOP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Channels | 3 |
| On-State Resistance | 35R |
| Operating Supply Current | 6uA |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Type | Single |
| RoHS | Not CompliantNo |
Download the complete datasheet for Maxim MAX4549EAX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
