The MAX4565CWP-T is a commercial-grade multiplexer/demultiplexer with 20 terminals and a JEDEC package code of R-PDSO-G20. It operates within a temperature range of 0 to 70°C and has a nominal supply voltage of 5V. The device has a pin count of 20 and is available in a 0.300 INCH, MS-013, SOIC-20 package. It has a number of functions equal to 4 and a number of channels equal to 1.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Maxim MAX4565CWP-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX4565CWP-T technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 20 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 7.5 |
| Length | 12.8 |
| Pin Count | 20 |
| Number of Functions | 4 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Neg Supply Voltage-Nom (Vsup) | -5 |
| Number of Channels | 1 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX4565CWP-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.