The MAX456CQH is a commercial-grade, 44-pin quad multiplexer with a nominal supply voltage of 5V and a maximum supply voltage of 5.5V. It operates within a temperature range of 0 to 70°C. The device is packaged in a 44-pin LCC package. The MAX456CQH is a single-function device with 8 channels.
Maxim MAX456CQH technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 44 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J44 |
| Width | 16.585 |
| Length | 16.585 |
| Pin Count | 44 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Neg Supply Voltage-Nom (Vsup) | -5 |
| Number of Channels | 8 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX456CQH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.