The MAX4571CEI is a commercial-grade logic multiplexer with 11 functions and 28 terminals. It operates within a temperature range of 0°C to 70°C and is supplied with a voltage between 2.7V and 5.25V. The device is packaged in a 0.150 inch, 0.025 inch pitch QSOP-28 package. It is designed for use in commercial applications.
Maxim MAX4571CEI technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 28 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Width | 3.9 |
| Length | 9.89 |
| Pin Count | 28 |
| Number of Functions | 11 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Number of Channels | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX4571CEI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.