
Dual CMOS operational amplifier featuring a 70MHz -3dB bandwidth and 300V/µs slew rate. This video amplifier offers a 54dB Common Mode Rejection Ratio and Power Supply Rejection Ratio, with an input bias current of 1nA and input offset voltage of 5V. Operates with dual supply voltages from 4.5V to 5.5V, drawing 35mA operating supply current. Packaged in a PDIP for through-hole mounting, this RoHS compliant component is suitable for a wide temperature range of 0°C to 70°C.
Sign in to ask questions about the Maxim MAX457CPA+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX457CPA+ technical specifications.
| -3db Bandwidth | 70MHz |
| Amplifier Type | VIDEO AMPLIFIER |
| Bandwidth | 70MHz |
| Package/Case | PDIP |
| Common Mode Rejection Ratio | 54dB |
| Dual Supply Voltage | 5V |
| Height | 4.45mm |
| Input Bias Current | 1nA |
| Input Offset Voltage (Vos) | 5V |
| Length | 9.91mm |
| Max Dual Supply Voltage | 5.5V |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 660mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 35mA |
| Output Current | 20mA |
| Output Current per Channel | 20mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 54dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Slew Rate | 300V/µs |
| Supply Current | 42mA |
| Supply Type | Dual |
| Termination | Through Hole |
| Voltage Gain | 49.54dB |
| Width | 7.87mm |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX457CPA+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
