The MAX458CPL is a 16-bit multiplexer from Maxim, packaged in a DIP-40 plastic package. It is designed to operate within a temperature range of 0 to 70°C. The device is mounted through a hole and is not RoHS compliant. The package quantity is 10 units per package, and it is available in a rail or tube packaging format.
Maxim MAX458CPL technical specifications.
| Package/Case | DIP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Bits | 16 |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Maxim MAX458CPL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.