The MAX4590CPE is a dual multiplexer with a maximum operating temperature of 70°C and a supply voltage range of 4.5 to 20V. It features 16 terminals and a commercial temperature grade. The device is packaged in a 16-pin PDIP with dimensions of 7.62mm in width and 19.175mm in length.
Maxim MAX4590CPE technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T16 |
| Width | 7.62 |
| Length | 19.175 |
| Pin Count | 16 |
| Number of Functions | 2 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Max (Vsup) | 20 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Number of Channels | 1 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX4590CPE to view detailed technical specifications.
No datasheet is available for this part.