The MAX459CPL is a commercial-grade logic multiplexer with a 40-pin PDIP package. It operates within a temperature range of 0°C to 70°C and has a nominal supply voltage of 5V. The device can handle a maximum supply voltage of 5.25V and a minimum supply voltage of 4.75V. It features 8 channels and a single function.
Maxim MAX459CPL technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 40 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T40 |
| Width | 15.24 |
| Length | 52.075 |
| Pin Count | 40 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 4.75 |
| Neg Supply Voltage-Nom (Vsup) | -5 |
| Number of Channels | 8 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX459CPL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.