
The MAX4600EWE+ is a dual supply voltage multiplexer from Maxim, packaged in a SOIC case. It operates over a temperature range of -40°C to 85°C and has a maximum power dissipation of 762mW. The device is RoHS compliant and has a supply current of 10nA. It is available in a 46-piece rail/tube packaging.
Sign in to ask questions about the Maxim MAX4600EWE+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX4600EWE+ technical specifications.
| Package/Case | SOIC |
| Max Dual Supply Voltage | 20V |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 762mW |
| Max Supply Current | 500nA |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 4.5V |
| Number of Circuits | 2 |
| Number of Switches | 2 |
| Package Quantity | 46 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 10nA |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX4600EWE+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.