
The MAX4602CAE is a 4-bit demultiplexer with four channels, suitable for operation over a supply voltage range of 4.5V to 36V. It is packaged in a surface mount SSOP-16 package, with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. The device is not radiation hardened and is not RoHS compliant, but is available in a lead-free version. The MAX4602CAE is packaged in a rail or tube format.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Maxim MAX4602CAE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SSOP |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 20V |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Circuits | 4 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Maxim MAX4602CAE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.