The MAX4602EAE+ is a 4-channel multiplexer that operates from a single or dual supply voltage of 4.5V to 20V. It is packaged in a surface-mount SSOP package with dimensions of 1.78mm height, 5.38mm width, and 6.33mm length. The device is capable of withstanding a maximum power dissipation of 571mW and has a maximum supply current of 500nA. The operating temperature range of the MAX4602EAE+ is from -40°C to 85°C. The device is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Maxim MAX4602EAE+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX4602EAE+ technical specifications.
| Package/Case | SSOP |
| Dual Supply Voltage | 15V |
| Height | 1.78mm |
| Length | 6.33mm |
| Max Dual Supply Voltage | 20V |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 571mW |
| Max Supply Current | 500nA |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Supply Type | Single, Dual |
| Weight | 0.004586oz |
| Width | 5.38mm |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX4602EAE+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.