The MAX4602EAE-T is a 16-pin SSOP industrial multiplexer with 4 functions, operating over a supply voltage range of 4.5V to 20V. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The device is packaged in a 5.30 x 0.65 mm SSOP-16 package.
Checking distributor stock and pricing after the page loads.
Maxim MAX4602EAE-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 5.29 |
| Length | 6.2 |
| Pin Count | 16 |
| Number of Functions | 4 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Voltage-Max (Vsup) | 20 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Number of Channels | 1 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.