The MAX4603CPE is a commercial-grade logic multiplexer with 16 terminals and 4 functions. It operates within a temperature range of 0°C to 70°C and is packaged in a 7.62mm wide, 19.175mm long plastic DIP-16. The device requires a supply voltage between 4.5V and 20V, with a nominal voltage of 15V and a negative supply voltage of -15V.
Sign in to ask questions about the Maxim MAX4603CPE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX4603CPE technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T16 |
| Width | 7.62 |
| Length | 19.175 |
| Pin Count | 16 |
| Number of Functions | 4 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Voltage-Max (Vsup) | 20 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Number of Channels | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX4603CPE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.