The MAX4617CSE-T is a commercial-grade multiplexer/demultiplexer with 16 terminals and 8 channels. It operates within a temperature range of 0 to 70 degrees Celsius. The device has a nominal supply voltage of 3.3V and a maximum supply voltage of 3.6V. It is available in a 16-pin SO-16 package with dimensions of 3.9mm width and 9.9mm length.
Maxim MAX4617CSE-T technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9 |
| Length | 9.9 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 3 |
| Number of Channels | 8 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.