The MAX4619CPE is a commercial-grade logic IC with a maximum operating temperature of 70°C. It has 16 terminals and a dual terminal position. The device is packaged in a 16-pin PDIP package, measuring 7.62mm in width and 19.175mm in length. It operates within a supply voltage range of 3.3V to 3.6V and has a commercial temperature grade. The MAX4619CPE is suitable for use in applications where a reliable and efficient logic IC is required.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Maxim MAX4619CPE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T16 |
| Width | 7.62 |
| Length | 19.175 |
| Pin Count | 16 |
| Number of Functions | 3 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 3 |
| Number of Channels | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX4619CPE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.