The MAX4619EUE is a 16-pin industrial-grade multiplexer/demultiplexer with a supply voltage range of 3.3V to 3.6V. It operates within a temperature range of -40°C to 85°C and features a TSSOP-16 package with a 4.4mm width and 5mm length. The device has 16 terminals and 3 functions, with a pin pitch of 0.65mm. It is designed for use in industrial applications.
Maxim MAX4619EUE technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 4.4 |
| Length | 5 |
| Pin Count | 16 |
| Number of Functions | 3 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 3 |
| Number of Channels | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX4619EUE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.