The MAX4624EUT-TG05 is an industrial-grade multiplexer with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It features a 6-terminal package with a dual terminal position and a JEDEC package code of R-PDSO-G6. The device operates within a supply voltage range of 1.8 to 5.5 volts and has a width of 2.8 millimeters and a length of 2.9 millimeters.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Maxim MAX4624EUT-TG05 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G6 |
| Width | 2.8 |
| Length | 2.9 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.8 |
| Number of Channels | 1 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX4624EUT-TG05 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.