The MAX4624EZT-T is an industrial-grade, single-channel demultiplexer from Maxim. It operates within a temperature range of -40°C to 85°C and is powered by a nominal voltage of 5V, with a maximum supply voltage of 5.5V and a minimum supply voltage of 1.8V. The device is packaged in a 6-pin TSSOP package with a width of 1.6mm and a length of 2.9mm.
Maxim MAX4624EZT-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G6 |
| Width | 1.6 |
| Length | 2.9 |
| Pin Count | 6 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.8 |
| Number of Channels | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.