
The MAX4628EUT+T is a single-pole single-throw switch with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is available in a SOT-23-6 package and is suitable for surface mount applications. The switch has a maximum power dissipation of 571mW and an on-state resistance of 500mR. It operates at a maximum supply voltage of 5.5V and a minimum supply voltage of 1.8V, with an operating supply current of 10uA. The device is RoHS compliant and available in quantities of 2500 on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Maxim MAX4628EUT+T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOT-23-6 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 571mW |
| Max Supply Current | 10uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Switches | 1 |
| On-State Resistance | 500mR |
| Operating Supply Current | 10uA |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Type | Single |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX4628EUT+T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
