The MAX4636EUB-T is a dual 1-channel multiplexer from Maxim, operating within a temperature range of -40°C to 85°C. It has a nominal supply voltage of 3V and a maximum supply voltage of 5.5V, with a minimum supply voltage of 1.8V. The device is packaged in a TSSOP10 package with a width and length of 3mm. It has 10 terminals and is designed for industrial applications.
Maxim MAX4636EUB-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 10 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G10 |
| Width | 3 |
| Length | 3 |
| Pin Count | 10 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.8 |
| Number of Channels | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.