The MAX4644EUA-T is an industrial-grade 8-pin 1-channel multiplexer with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It operates on a supply voltage of 1.8-5.5V. The device is packaged in a S-PDSO-G8 package with a width of 3mm and a length of 3mm. It has a pin count of 8 and a temperature grade of industrial.
Sign in to ask questions about the Maxim MAX4644EUA-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX4644EUA-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G8 |
| Width | 3 |
| Length | 3 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.8 |
| Number of Channels | 1 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX4644EUA-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.