The MAX4645EUK-T is a single-channel demultiplexer with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is packaged in a SOT-23-5 package and is designed for surface mount applications. The device has a maximum power dissipation of 571mW and operates over a supply voltage range of 1.8V to 5.5V. The MAX4645EUK-T is not RoHS compliant and contains lead.
Sign in to ask questions about the Maxim MAX4645EUK-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX4645EUK-T technical specifications.
| Package/Case | SOT-23-5 |
| Height | 1.3mm |
| Lead Free | Contains Lead |
| Length | 3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 571mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Voltage | 5V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Width | 1.75mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Maxim MAX4645EUK-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
