The MAX4645EUT-T is a single 1-bit demultiplexer with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is designed to operate within a supply voltage range of 1.8V to 5.5V. The device is packaged in a SOT-23-6 package and is suitable for surface mount applications. The MAX4645EUT-T is not RoHS compliant and contains lead.
Sign in to ask questions about the Maxim MAX4645EUT-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX4645EUT-T technical specifications.
| Package/Case | SOT-23-6 |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Circuits | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Maxim MAX4645EUT-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
