The MAX4646EUK-T is a single pole single throw (SPST) surface mount switch with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a maximum power dissipation of 571mW and a maximum supply current of 1uA. The switch is designed for use with a single supply voltage between 1.8V and 5.5V and has an on-state resistance of 2.5 ohms.
Sign in to ask questions about the Maxim MAX4646EUK-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX4646EUK-T technical specifications.
| Package/Case | SOT-23-5 |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 571mW |
| Max Supply Current | 1uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Switches | 1 |
| On-State Resistance | 2.5R |
| Operating Supply Current | 100pA |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 1uA |
| Supply Type | Single |
| Throw Configuration | SPST |
| RoHS | Not CompliantNo |
Download the complete datasheet for Maxim MAX4646EUK-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
