Maxim MAX4647EUT-T technical specifications.
| Package/Case | SOT-23-6 |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 20V |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 696mW |
| Max Supply Current | 100uA |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 9V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Circuits | 1 |
| Number of Switches | 2 |
| Operating Supply Voltage | 20V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 150uA |
| RoHS | Not CompliantNo |
Download the complete datasheet for Maxim MAX4647EUT-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.