The MAX4648EUT-T is a dual SPST switch with an operating supply current of 1uA and a maximum supply voltage of 36V. It is packaged in a SOT-23-6 package and has a maximum power dissipation of 571mW. The device operates over a temperature range of -40°C to 85°C and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOT-23-6 |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 20V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 571mW |
| Max Supply Current | 100uA |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 9V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Switches | 1 |
| On-State Resistance | 25R |
| Operating Supply Current | 1uA |
| Operating Supply Voltage | 15V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Supply Current | 10uA |
| Supply Type | Single, Dual |
| Throw Configuration | SPST |
| RoHS | Not Compliant |