The MAX4653ESE is a 16-pin dual multiplexer from Maxim, featuring a JEDEC package code of R-PDSO-G16. It operates within a temperature range of -40°C to 85°C and has a supply voltage of 1.8V to 5.5V. The device has 16 terminals and is available in a 0.150 INCH, SOIC-16 package type.
Sign in to ask questions about the Maxim MAX4653ESE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX4653ESE technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9 |
| Length | 9.9 |
| Pin Count | 16 |
| Number of Functions | 4 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.8 |
| Number of Channels | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX4653ESE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.