The MAX4657EUA-T is an industrial-grade multiplexer from Maxim, featuring a single channel and 8-pin MSOP package. It operates within a temperature range of -40 to 85°C and is powered by a supply voltage of 4.5 to 20V. The device has a JEDEC package code of S-PDSO-G8 and measures 3mm in width and length. It is designed for use in industrial applications and meets the requirements of various standards.
Maxim MAX4657EUA-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G8 |
| Width | 3 |
| Length | 3 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Voltage-Max (Vsup) | 20 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Number of Channels | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.