The MAX4659ESA-T is an industrial-grade multiplexer with 8 terminals and a JEDEC package code of R-PDSO-G8. It operates within a temperature range of -40°C to 85°C and has a supply voltage of 4.5-20V. The device is available in a 0.150 INCH, SOIC-8 package type with a width of 3.9 and length of 4.9. It has a single function and channel, making it suitable for various applications.
Sign in to ask questions about the Maxim MAX4659ESA-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX4659ESA-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Voltage-Max (Vsup) | 20 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Number of Channels | 1 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX4659ESA-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.