The MAX4664ESE-T is an industrial-grade 4-channel multiplexer with a 16-pin SOIC-16 package. It operates over a temperature range of -40 to 85°C and has a supply voltage of 4.5 to 20V. The device has 16 terminals and a pin count of 16, with a width of 3.9mm and a length of 9.9mm. It is designed for industrial applications and meets the requirements of the JEDEC package code R-PDSO-G16.
Sign in to ask questions about the Maxim MAX4664ESE-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX4664ESE-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9 |
| Length | 9.9 |
| Pin Count | 16 |
| Number of Functions | 4 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Voltage-Max (Vsup) | 20 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Number of Channels | 1 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX4664ESE-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.