The MAX466CWI-T is a commercial-grade logic multiplexer with a maximum operating temperature of 70 degrees Celsius. It features 28 terminals and a dual terminal position. The device operates within a supply voltage range of 5V and has a temperature grade of commercial. The MAX466CWI-T is packaged in a SOP28 package with dimensions of 7.5mm in width and 17.9mm in length.
Maxim MAX466CWI-T technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 28 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Width | 7.5 |
| Length | 17.9 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Neg Supply Voltage-Nom (Vsup) | -5 |
| Number of Channels | 4 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX466CWI-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.