Sign in to ask questions about the Maxim MAX466EVKIT-SO datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX466EVKIT-SO technical specifications.
| Type | Development Kit |
| Category | Multimedia Tools |
| Cage Code | 1ES66 |
| HTS Code | 8473301180 |
| Schedule B | 8473300002 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Maxim MAX466EVKIT-SO to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.