The MAX4680CPE is a commercial-grade dual multiplexer with 16 terminals, operating within a temperature range of 0 to 70 degrees Celsius. It features a PDIP-16 package with dimensions of 7.62mm in width and 19.175mm in length. The device has a nominal supply voltage of 15V and a maximum supply voltage of 20V, with a minimum supply voltage of 4.5V. The MAX4680CPE is designed for use in commercial applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Maxim MAX4680CPE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T16 |
| Width | 7.62 |
| Length | 19.175 |
| Pin Count | 16 |
| Number of Functions | 2 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Voltage-Max (Vsup) | 20 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Number of Channels | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX4680CPE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.