Maxim MAX468CPE technical specifications.
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | MAX468 |
| RoHS | Not Compliant |
Download the complete datasheet for Maxim MAX468CPE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.