Maxim MAX4691ETE+ technical specifications.
| Max Dual Supply Voltage | 5.5V |
| Min Dual Supply Voltage | 2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.349W |
| Max Supply Voltage | 11V |
| Min Supply Voltage | 2V |
| Number of Channels | 8 |
| Number of Circuits | 1 |
| Number of Switches | 1 |
| Operating Supply Current | 1uA |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | MAX4691 |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX4691ETE+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.