The MAX469C/D is a commercial-grade buffer amplifier with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It has a nominal supply voltage of 5V and a maximum supply current of 100mA. The amplifier is available in the X-XUUC-N package, which is a die package. It is designed for use in applications where a buffer amplifier is required, such as in audio or video signal processing.
Sign in to ask questions about the Maxim MAX469C/D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX469C/D technical specifications.
| Max Operating Temperature | 70 |
| Min Operating Temperature | 0 |
| Terminal Position | UPPER |
| JEDEC Package Code | X-XUUC-N |
| Number of Functions | 3 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 100 |
| Amplifier Type | BUFFER |
| Supply Voltage Limit-Max | 6 |
| Input Offset Voltage-Max | 15000 |
| Average Bias Current-Max (IIB) | 5 |
| Neg Supply Voltage-Nom (Vsup) | -5 |
| Slew Rate-Nom | 300 |
| Neg Supply Voltage Limit-Max | -6 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX469C/D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.