The MAX4704EUB-T is an industrial-grade multiplexer from Maxim, featuring a 10-pin MICRO MAX PACKAGE-10. It operates within a temperature range of -40 to 85°C and accepts a supply voltage between 2.7V and 3.3V. This device has 4 channels and is designed for logic IC applications.
Maxim MAX4704EUB-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 10 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G10 |
| Width | 3 |
| Length | 3 |
| Pin Count | 10 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 3.3 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Number of Channels | 4 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX4704EUB-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.