The MAX4707EXT-T is an industrial temperature logic IC with a single channel, operating within a supply voltage range of 3.3V to 3.6V. It features a TSSOP-6 package, measuring 1.25mm in width and 2mm in length. The device is designed to withstand a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It is suitable for use in industrial applications.
Maxim MAX4707EXT-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G6 |
| Width | 1.25 |
| Length | 2 |
| Pin Count | 6 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Number of Channels | 1 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.