The MAX4708EPE+ is a single-channel multiplexer with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It can handle a maximum power dissipation of 842mW and has a propagation delay of 350ns. The device is RoHS compliant and available in a PDIP package with a packaging quantity of 25 units per rail/Tube. The MAX4708EPE+ operates on a supply voltage ranging from 4.5V to 36V and has an operating supply current of 525uA.
Maxim MAX4708EPE+ technical specifications.
| Package/Case | PDIP |
| Max Dual Supply Voltage | 20V |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 842mW |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 9V |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Switches | 1 |
| Operating Supply Current | 525uA |
| Operating Supply Voltage | 28V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 350ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX4708EPE+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.