Surface mount multiplexer IC featuring 8-to-1 channel selection. Operates with single or dual supply voltages ranging from 4.5V to 36V, with a maximum dual supply voltage of 20V. Offers a low on-state resistance of 400 Ohms and a propagation delay of 350ns. Packaged in a 16-pin SOIC with dimensions of 10mm length, 4mm width, and 1.5mm height. Suitable for operation across a wide temperature range of -40°C to 85°C.
Maxim MAX4708ESE+ technical specifications.
| Package/Case | SOIC |
| Height | 1.5mm |
| Length | 10mm |
| Logic Function | Multiplexer |
| Max Dual Supply Voltage | 20V |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 696mW |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 9V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Switches | 1 |
| On-State Resistance | 400R |
| Operating Supply Current | 525uA |
| Operating Supply Voltage | 28V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Propagation Delay | 350ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Supply Type | Single, Dual |
| Width | 4mm |
| RoHS | Compliant |
No datasheet is available for this part.