Sign in to ask questions about the Maxim MAX471EPA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX471EPA technical specifications.
| Package/Case | DIP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.4W |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 50uA |
| Operating Supply Voltage | 15V |
| RoHS Compliant | No |
| Supply Current | 50uA |
| RoHS | Not Compliant |
Download the complete datasheet for Maxim MAX471EPA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
