
The MAX472CPA is a single op-amp with an input bias current of 20uA and an input offset voltage of 120uV. It operates within a temperature range of 0°C to 70°C and has a maximum power dissipation of 727mW. The device is available in a DIP-8 package and is not RoHS compliant due to containing lead.
Sign in to ask questions about the Maxim MAX472CPA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX472CPA technical specifications.
| Package/Case | DIP |
| Input Bias Current | 20uA |
| Input Offset Voltage (Vos) | 120uV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 727mW |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 20uA |
| Operating Supply Voltage | 15V |
| Output Current per Channel | 1.5mA |
| RoHS Compliant | No |
| Supply Current | 20uA |
| RoHS | Not Compliant |
Download the complete datasheet for Maxim MAX472CPA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
