
The MAX472CSA is a single operational amplifier from Maxim. It has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. The device is not RoHS compliant and contains lead. It is available in a 100-piece rail/Tube packaging with a package quantity of 100.
Sign in to ask questions about the Maxim MAX472CSA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX472CSA technical specifications.
| Package/Case | SOIC |
| Input Bias Current | 20uA |
| Input Offset Voltage (Vos) | 120uV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 471mW |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 20uA |
| Operating Supply Voltage | 15V |
| Output Current per Channel | 1.5mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Dissipation | 471mW |
| RoHS Compliant | No |
| Supply Current | 20uA |
| RoHS | Not Compliant |
Download the complete datasheet for Maxim MAX472CSA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
