Maxim MAX473CPA technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | DIP |
| Gain Bandwidth Product | 12MHz |
| Input Bias Current | 80nA |
| Input Offset Voltage (Vos) | 700uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 2.625V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 2mA |
| Operating Supply Voltage | 5V |
| RoHS Compliant | No |
| Slew Rate | 17V/µs |
| Supply Current | 3mA |
| Technology | BIPOLAR |
| Voltage Gain | 110dB |
| RoHS | Not Compliant |
Download the complete datasheet for Maxim MAX473CPA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
