Operational Amplifier, featuring a single function and bipolar architecture. This voltage-feedback amplifier offers a minimum voltage gain of 10000 and a unity gain bandwidth of 12000 kHz, with a minimum slew rate of 12 V/µs. It operates within a commercial temperature range of 0°C to 70°C and supports a nominal supply voltage of 5V, with a maximum limit of 7V. The device is housed in an 8-terminal PDSO8 package with a maximum input offset voltage of 2000 µV and a nominal common-mode reject ratio of 78 dB.
Sign in to ask questions about the Maxim MAX473CSA-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX473CSA-T technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 3.3 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 7 |
| Input Offset Voltage-Max | 2000 |
| Average Bias Current-Max (IIB) | 0.175 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.15 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 78 |
| Voltage Gain-Min | 10000 |
| Unity Gain BW-Nom | 12000 |
| Slew Rate-Min | 12 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.33.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX473CSA-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.