Operational Amplifier, 1 Function, Bipolar, Commercial Temperature Grade, PDSO8 Package. Features a voltage-feedback architecture with a minimum voltage gain of 10000 and a nominal unity gain bandwidth of 12000 kHz. Offers a maximum input offset voltage of 2000 µV and a minimum slew rate of 12 V/µs. Operates within a temperature range of 0°C to 70°C, with a nominal supply voltage of 5V and a maximum supply current of 3.3mA. This 8-terminal device has a nominal common-mode reject ratio of 78.
Sign in to ask questions about the Maxim MAX473CUA-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX473CUA-T technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G8 |
| Width | 3 |
| Length | 3 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 3.3 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 7 |
| Input Offset Voltage-Max | 2000 |
| Average Bias Current-Max (IIB) | 0.175 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.15 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 78 |
| Voltage Gain-Min | 10000 |
| Unity Gain BW-Nom | 12000 |
| Slew Rate-Min | 12 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX473CUA-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.