The MAX4742EUA-T is a dual single-pole single-throw switch with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a maximum power dissipation of 362mW and a maximum supply current of 200nA. The device is supplied with a maximum voltage of 3.6V and a minimum voltage of 1.6V. It is designed for surface mount applications and is available in a UMAX package.
Maxim MAX4742EUA-T technical specifications.
| Package/Case | UMAX |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 362mW |
| Max Supply Current | 200nA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.6V |
| Mount | Surface Mount |
| Number of Switches | 2 |
| On-State Resistance | 800mR |
| Operating Supply Current | 200nA |
| Operating Supply Voltage | 3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Type | Single |
| Throw Configuration | SPST |
| RoHS | Not CompliantNo |
No datasheet is available for this part.
